
XDMYK46A | |
|---|---|
DigiKey Part Number | XDMYK46A-ND |
Manufacturer | |
Manufacturer Product Number | XDMYK46A |
Description | DISPLAY 7SEG 1.75" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 5.85V 10mA 2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm) 10-DIP (1.900", 48.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm) | |
Digit/Alpha Size | 1.75" (44.50mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 5.85V | |
Current - Test | 10mA | |
Millicandela Rating | 190mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (1.900", 48.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,98000 Kč | 183,98 Kč |
| 13 | 136,64692 Kč | 1 776,41 Kč |
| 104 | 114,48567 Kč | 11 906,51 Kč |
| 507 | 103,62578 Kč | 52 538,27 Kč |
| 1 001 | 100,09475 Kč | 100 194,84 Kč |
| 2 002 | 97,04870 Kč | 194 291,50 Kč |
| Unit Price without VAT: | 183,98000 Kč |
|---|---|
| Unit Price with VAT: | 222,61580 Kč |



