XCVG11D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVG11D

DigiKey Part Number
1497-XCVG11D-ND
Manufacturer
Manufacturer Product Number
XCVG11D
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
5.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 082
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
103,77000 Kč37,70 Kč
1002,64330 Kč264,33 Kč
5002,13008 Kč1 065,04 Kč
1 0001,96010 Kč1 960,10 Kč
2 0001,81534 Kč3 630,68 Kč
5 0001,65653 Kč8 282,65 Kč
10 0001,55715 Kč15 571,50 Kč
25 0001,44853 Kč36 213,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč