Green 568nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCUG32D

DigiKey Part Number
1497-XCUG32D-ND
Manufacturer
Manufacturer Product Number
XCUG32D
Description
LED GREEN T-1 3MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.20mm Dia
Height (Max)
5.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,44400 Kč34,44 Kč
1002,40850 Kč240,85 Kč
5001,93560 Kč967,80 Kč
1 0001,77853 Kč1 778,53 Kč
2 0001,64488 Kč3 289,76 Kč
5 0001,49800 Kč7 490,00 Kč
10 0001,40611 Kč14 061,10 Kč
25 0001,30564 Kč32 641,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč