
BL-B5141J | |
|---|---|
DigiKey Part Number | BL-B5141J-ND |
Manufacturer | |
Manufacturer Product Number | BL-B5141J |
Description | LED RED DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 650nm LED Indication - Discrete 2.3V Radial |
Category | Current - Test 20mA |
Mfr | Viewing Angle 35° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 700nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 6.85mm |
Lens Size 3mm, T-1 | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,84732 Kč | 16 946,40 Kč |
| Unit Price without VAT: | 0,84732 Kč |
|---|---|
| Unit Price with VAT: | 1,02526 Kč |


