CZ0345
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ0345

DigiKey Part Number
4411-CZ0345-ND
Manufacturer
Manufacturer Product Number
CZ0345
Description
CASE BLUE 8.800" L X 6.800" W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Case Blue Cover Included 8.800" L x 6.800" W (223.52mm x 172.72mm) X 0.400" (10.16mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunFounder
Series
-
Packaging
Bag
Part Status
Active
Container Type
Case
Platform
Arduino, Raspberry Pi
Size / Dimension
8.800" L x 6.800" W (223.52mm x 172.72mm)
Height
0.400" (10.16mm)
Area (L x W)
-
Design
Cover Included
Material
-
Color
Blue
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1285,79000 Kč285,79 Kč
5244,29400 Kč1 221,47 Kč
10228,31800 Kč2 283,18 Kč
25208,81640 Kč5 220,41 Kč
50195,17720 Kč9 758,86 Kč
100182,42710 Kč18 242,71 Kč
250176,27344 Kč44 068,36 Kč
Manufacturers Standard Package
Unit Price without VAT:285,79000 Kč
Unit Price with VAT:345,80590 Kč