
CN0031D | |
|---|---|
DigiKey Part Number | 4411-CN0031D-ND |
Manufacturer | |
Manufacturer Product Number | CN0031D |
Description | CASE ACRYLIC CLR 5.000"LX3.500"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Acrylic Clear Cover Included 5.000" L x 3.500" W (127.00mm x 88.90mm) X 0.700" (17.78mm) |
Datasheet | Datasheet |
Category | Size / Dimension 5.000" L x 3.500" W (127.00mm x 88.90mm) |
Manufacturer SunFounder | Height 0.700" (17.78mm) |
Packaging Bag | Design Cover Included |
Part Status Active | Material Acrylic |
Container Type Case | Color Clear |
Platform Arduino Mega |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,36000 Kč | 285,36 Kč |
| 5 | 243,91200 Kč | 1 219,56 Kč |
| 10 | 227,95400 Kč | 2 279,54 Kč |
| 25 | 208,49320 Kč | 5 212,33 Kč |
| 50 | 194,86980 Kč | 9 743,49 Kč |
| 100 | 182,14090 Kč | 18 214,09 Kč |
| 250 | 171,92156 Kč | 42 980,39 Kč |
| Unit Price without VAT: | 285,36000 Kč |
|---|---|
| Unit Price with VAT: | 345,28560 Kč |






