Case Acrylic Clear Cover Included 1.614" L x 1.024" W (41.00mm x 26.00mm) X 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN0032D

DigiKey Part Number
4411-CN0032D-ND
Manufacturer
Manufacturer Product Number
CN0032D
Description
CASE ACRYLIC CLR 1.614"LX1.024"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Case Acrylic Clear Cover Included 1.614" L x 1.024" W (41.00mm x 26.00mm) X 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.614" L x 1.024" W (41.00mm x 26.00mm)
Manufacturer
SunFounder
Height
0.157" (4.00mm)
Packaging
Bag
Design
Cover Included
Part Status
Active
Material
Acrylic
Container Type
Case
Color
Clear
Platform
Arduino Uno
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1285,36000 Kč285,36 Kč
5243,91200 Kč1 219,56 Kč
10227,95400 Kč2 279,54 Kč
25208,49320 Kč5 212,33 Kč
50194,86980 Kč9 743,49 Kč
100182,14090 Kč18 214,09 Kč
250171,92156 Kč42 980,39 Kč
Manufacturers Standard Package
Unit Price without VAT:285,36000 Kč
Unit Price with VAT:345,28560 Kč