


CN0359D | |
|---|---|
DigiKey Part Number | 4411-CN0359D-ND |
Manufacturer | |
Manufacturer Product Number | CN0359D |
Description | RASPBERRY PI PICO COMPLETE KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Raspberry Pi Pico Python Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Raspberry Pi | |
Interconnect System | Raspberry Pi Pico | |
Suggested Programming Environment | Python | |
Utilized IC / Part | ESP8266 | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,06000 Kč | 1 192,06 Kč |
| Unit Price without VAT: | 1 192,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,39260 Kč |








