
CN0349D | |
|---|---|
DigiKey Part Number | 4411-CN0349D-ND |
Manufacturer | |
Manufacturer Product Number | CN0349D |
Description | RASPBERRY PI STARTER KITFEATURES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Raspberry Pi Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Raspberry Pi | |
Interconnect System | Raspberry Pi | |
Suggested Programming Environment | Python | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,33000 Kč | 945,33 Kč |
| Unit Price without VAT: | 945,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,84930 Kč |










