
CN0422D | |
|---|---|
DigiKey Part Number | 4411-CN0422D-ND |
Manufacturer | |
Manufacturer Product Number | CN0422D |
Description | SENSOR KIT WITH ARDUINO UNO R4 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Arduino Uno R4 Sensor Kit Raspberry Pi Arduino IDE Starter Kit |
Datasheet | Datasheet |
Category | Main Purpose Sensor Kit |
Manufacturer SunFounder | Interconnect System Raspberry Pi |
Packaging Box | Suggested Programming Environment Arduino IDE |
Part Status Active | Utilized IC / Part ESP32 |
Kit Type Starter Kit | Included MCU/MPU Board(s) Arduino Uno R4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 761,73000 Kč | 1 761,73 Kč |
| Unit Price without VAT: | 1 761,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 131,69330 Kč |











