
CN0373D | |
|---|---|
DigiKey Part Number | 4411-CN0373D-ND |
Manufacturer | |
Manufacturer Product Number | CN0373D |
Description | STARTER KIT 3 IN 1 FOR ARDUINO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motion Kit Arduino R3 Shield Arduino IDE Starter Kit |
Datasheet | Datasheet |
Category | Main Purpose Motion Kit |
Manufacturer SunFounder | Interconnect System Arduino R3 Shield |
Packaging Box | Suggested Programming Environment Arduino IDE |
Part Status Active | Utilized IC / Part ESP8266 |
Kit Type Starter Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 321,19000 Kč | 1 321,19 Kč |
| 10 | 1 147,43600 Kč | 11 474,36 Kč |
| Unit Price without VAT: | 1 321,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 598,63990 Kč |











