Inventor Kit Raspberry Pi HAT (40 pin), Grove Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inventor Kit Raspberry Pi HAT (40 pin), Grove Starter Kit
Grove Base Kit for Raspberry Pi - Unboxing + Getting Started + Video Tutorials

110020169

DigiKey Part Number
1597-1736-ND
Manufacturer
Manufacturer Product Number
110020169
Description
GROVE BASE KIT FOR RASPBERRY PI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inventor Kit Raspberry Pi HAT (40 pin), Grove Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Inventor Kit
Interconnect System
Raspberry Pi HAT (40 pin), Grove
Suggested Programming Environment
-
Utilized IC / Part
STM32, 101020008, 101020010, 101020011, 111020044, 101020132, 101020353, 103020005, 103030275, 104020111, 107020000, 316010005
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 047,80000 Kč1 047,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 047,80000 Kč
Unit Price with VAT:1 267,83800 Kč