
110061283 | |
|---|---|
DigiKey Part Number | 1597-110061283-ND |
Manufacturer | |
Manufacturer Product Number | 110061283 |
Description | GROVE STARTER KIT FOR RASPBERRY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Raspberry Pi Pico Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Raspberry Pi | |
Interconnect System | Raspberry Pi Pico | |
Suggested Programming Environment | Python | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 993,20540 Kč | 99 320,54 Kč |
| Unit Price without VAT: | 993,20540 Kč |
|---|---|
| Unit Price with VAT: | 1 201,77853 Kč |

