
W3B2S 3/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-W3B2S3/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | W3B2S 3/8 BLACK SPL |
Description | SUMITUBE W3B2S-HEAT-SHRINKA FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.374" (9.50mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 5 | 55,86600 Kč | 279,33 Kč |
| 10 | 51,38300 Kč | 513,83 Kč |
| 20 | 47,24650 Kč | 944,93 Kč |
| 50 | 42,29780 Kč | 2 114,89 Kč |
| 100 | 38,90250 Kč | 3 890,25 Kč |
| 250 | 38,72612 Kč | 9 681,53 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |






