
B2(4XC) 3/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(4XC)3/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(4XC) 3/4 BLACK SPL |
Description | SUMITUBE B2(4XC)-HEAT-SHRNK FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.180" (4.57mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 600.0' (182.9m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,59000 Kč | 316,59 Kč |
| 5 | 260,68400 Kč | 1 303,42 Kč |
| 10 | 239,76000 Kč | 2 397,60 Kč |
| 20 | 220,50950 Kč | 4 410,19 Kč |
| 50 | 210,32740 Kč | 10 516,37 Kč |
| Unit Price without VAT: | 316,59000 Kč |
|---|---|
| Unit Price with VAT: | 383,07390 Kč |




