
B2 3/8 GREEN SPL | |
|---|---|
DigiKey Part Number | 2786-B23/8GREENSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/8 GREEN SPL |
Description | HEATSHRINK 3/8" GREEN FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Green Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.394" (10.01mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 5 | 24,12400 Kč | 120,62 Kč |
| 10 | 22,18700 Kč | 221,87 Kč |
| 20 | 20,39750 Kč | 407,95 Kč |
| 50 | 18,25880 Kč | 912,94 Kč |
| 100 | 16,79370 Kč | 1 679,37 Kč |
| 250 | 15,39092 Kč | 3 847,73 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |







