B2 3/32 BLUE SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/8 BLUE SPL

DigiKey Part Number
2786-B23/8BLUESPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3/8 BLUE SPL
Description
HEATSHRINK 3/8" BLUE FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Blue Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.394" (10.01mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
200.0' (61.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 198
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
524,12400 Kč120,62 Kč
1022,18700 Kč221,87 Kč
2020,39750 Kč407,95 Kč
5018,25880 Kč912,94 Kč
10016,79370 Kč1 679,37 Kč
25015,39092 Kč3 847,73 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč
Alternate Color
SUMITUBE B2 - HEAT-SHRINK FEET
In-Stock: 6523
Unit Price: 27,79000 Kč
HEATSHRINK 3/8" YELLOW FOOT
In-Stock: 670
Unit Price: 29,26000 Kč
HEATSHRINK 3/8" RED FOOT
In-Stock: 1074
Unit Price: 29,26000 Kč
HEATSHRINK 3/8" WHITE FOOT
In-Stock: 1004
Unit Price: 29,26000 Kč
HEATSHRINK 3/8" GREEN FOOT
In-Stock: 799
Unit Price: 29,26000 Kč
Alternate Length
HEATSHRINK 3/8" BLUE 1=1PC
In-Stock: 203
Unit Price: 56,62000 Kč