B2 3/32 RED SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/32 RED SPL

DigiKey Part Number
2786-B23/32REDSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3/32 RED SPL
Description
HEATSHRINK 3/32" RED FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 Red Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.106" (2.70mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
500.3' (152.5m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 727
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
516,92400 Kč84,62 Kč
1015,57700 Kč155,77 Kč
2014,32450 Kč286,49 Kč
5012,82360 Kč641,18 Kč
10011,79430 Kč1 179,43 Kč
25010,55784 Kč2 639,46 Kč
50010,43912 Kč5 219,56 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč
Alternate Color
SUMITUBE B2 - HEAT-SHRINK FEET
In-Stock: 2235
Unit Price: 20,63000 Kč
HEATSHRINK 3/32" BLUE FOOT
In-Stock: 952
Unit Price: 20,63000 Kč
HEATSHRINK 3/32" GREEN FOOT
In-Stock: 1602
Unit Price: 20,63000 Kč
HEATSHRINK 3/32" YELLOW FOOT
In-Stock: 4382
Unit Price: 20,63000 Kč
HEATSHRINK 3/32" BLACK FOOT
In-Stock: 9303
Unit Price: 20,21000 Kč
Alternate Length
HEATSHRINK 3/32" RED 1=1PC
In-Stock: 487
Unit Price: 33,26000 Kč