B2 1/4 BLACK SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/32 BLACK SPL

DigiKey Part Number
2786-B23/32BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3/32 BLACK SPL
Description
HEATSHRINK 3/32" BLACK FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.106" (2.70mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
500.3' (152.5m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 303
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
516,63000 Kč83,15 Kč
1015,30300 Kč153,03 Kč
2014,07200 Kč281,44 Kč
5012,59220 Kč629,61 Kč
10011,58170 Kč1 158,17 Kč
25010,36924 Kč2 592,31 Kč
50010,23408 Kč5 117,04 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč
Alternate Color
SUMITUBE B2 - HEAT-SHRINK FEET
In-Stock: 2235
Unit Price: 20,63000 Kč
HEATSHRINK 3/32" BLUE FOOT
In-Stock: 1702
Unit Price: 20,63000 Kč
HEATSHRINK 3/32" GREEN FOOT
In-Stock: 1602
Unit Price: 20,63000 Kč
HEATSHRINK 3/32" RED FOOT
In-Stock: 1727
Unit Price: 20,63000 Kč
HEATSHRINK 3/32" YELLOW FOOT
In-Stock: 4382
Unit Price: 20,63000 Kč
Alternate Length
SUMITUBE B2 - HEAT-SHRINK 1=1PC
In-Stock: 2469
Unit Price: 33,68000 Kč