New at DigiKey
Heat Shrink Tubing, Flexible 0.138" (3.50mm) 2 to 1 Black 500.3' (152.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 1/8 BLACK SPL

DigiKey Part Number
2786-B21/8BLACKSPL-ND
2786-B21/8BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 1/8 BLACK SPL
Description
HEATSHRINK 1/8" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.138" (3.50mm) 2 to 1 Black 500.3' (152.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.3' (152.5m)
Inner Diameter - Supplied
0.138" (3.50mm)
Inner Diameter - Recovered
0.063" (1.60mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 398
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5004,95006 Kč2 475,03 Kč
1 0004,55258 Kč4 552,58 Kč
1 5004,41210 Kč6 618,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4,95006 Kč
Unit Price with VAT:5,98957 Kč
Alternate Color
HEATSHRINK 1/8" GREEN
In-Stock: 4278
Unit Price: 4,95006 Kč
HEATSHRINK 1/8" RED
In-Stock: 9527
Unit Price: 21,84000 Kč
HEATSHRINK 1/8" WHITE
In-Stock: 1890
Unit Price: 21,84000 Kč
HEATSHRINK 1/8" YELLOW
In-Stock: 842
Unit Price: 21,84000 Kč
Alternate Length
HEATSHRINK 1/8" BLACK 1=1PC
In-Stock: 1931
Unit Price: 39,69000 Kč