A2 1/16 CLEAR SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2 3/4 CLEAR SPL

DigiKey Part Number
2786-A23/4CLEARSPL-DS-ND
Manufacturer
Manufacturer Product Number
A2 3/4 CLEAR SPL
Description
HEATSHRINK 3/4" CLEAR FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.787" (19.99mm)
Inner Diameter - Recovered
0.374" (9.50mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
200.0' (61.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
140,20000 Kč40,20 Kč
236,97500 Kč73,95 Kč
335,27333 Kč105,82 Kč
533,16200 Kč165,81 Kč
731,81000 Kč222,67 Kč
1030,47400 Kč304,74 Kč
2527,28720 Kč682,18 Kč
5025,09180 Kč1 254,59 Kč
10023,07960 Kč2 307,96 Kč
Manufacturers Standard Package
Unit Price without VAT:40,20000 Kč
Unit Price with VAT:48,64200 Kč
Alternate Length
HEATSHRINK 3/4" CLEAR 1=1PC
In-Stock: 196
Unit Price: 86,86000 Kč