
A2 1 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A21CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 1 CLEAR SPL |
Description | HEATSHRINK 1" CLEAR FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.047" (26.60mm) 2 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.047" (26.60mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,78000 Kč | 54,78 Kč |
| 2 | 50,41000 Kč | 100,82 Kč |
| 3 | 47,98000 Kč | 143,94 Kč |
| 5 | 45,07600 Kč | 225,38 Kč |
| 7 | 43,29714 Kč | 303,08 Kč |
| 10 | 41,45200 Kč | 414,52 Kč |
| 25 | 37,11080 Kč | 927,77 Kč |
| 50 | 34,13200 Kč | 1 706,60 Kč |
| 100 | 31,39290 Kč | 3 139,29 Kč |
| Unit Price without VAT: | 54,78000 Kč |
|---|---|
| Unit Price with VAT: | 66,28380 Kč |



