
G0415A | |
|---|---|
DigiKey Part Number | 527-1046-ND |
Manufacturer | |
Manufacturer Product Number | G0415A |
Description | SOLENOID LATCH PULL INTER 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 20 W | |
DC Resistance (DCR) | 29Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm), 0.110" (2.8mm) | |
Size / Dimension | 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) | |
Diameter - Shaft | 0.438" (11.13mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 565,51800 Kč | 2 827,59 Kč |
| Unit Price without VAT: | 565,51800 Kč |
|---|---|
| Unit Price with VAT: | 684,27678 Kč |







