Continuous Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 24VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0463A

DigiKey Part Number
527-1022-ND
Manufacturer
Manufacturer Product Number
F0463A
Description
SOLENOID PULL CONTINUOUS 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Continuous
Voltage - Rated
24VDC
Stroke Length
1.250" (31.75mm)
Power (Watts)
13 W
DC Resistance (DCR)
44Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
2.630" L x 1.560" W x 1.820" H (66.80mm x 39.62mm x 46.23mm)
Diameter - Shaft
0.500" (12.70mm)
Shaft Detail
Clevis
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1701,12000 Kč701,12 Kč
10624,52300 Kč6 245,23 Kč
25596,34320 Kč14 908,58 Kč
50575,85760 Kč28 792,88 Kč
100556,06270 Kč55 606,27 Kč
250530,91428 Kč132 728,57 Kč
Manufacturers Standard Package
Unit Price without VAT:701,12000 Kč
Unit Price with VAT:848,35520 Kč