Intermittent Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 24VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0464A

DigiKey Part Number
527-1023-ND
Manufacturer
Manufacturer Product Number
F0464A
Description
SOLENOID PULL INTERMITTENT 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Intermittent Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F0464A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Intermittent
Voltage - Rated
24VDC
Stroke Length
1.250" (31.75mm)
Power (Watts)
48 W
DC Resistance (DCR)
12Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
2.630" L x 1.560" W x 1.820" H (66.80mm x 39.62mm x 46.23mm)
Diameter - Shaft
0.500" (12.70mm)
Shaft Detail
Clevis
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 006,85000 Kč1 006,85 Kč
10896,59400 Kč8 965,94 Kč
25856,11360 Kč21 402,84 Kč
50826,69540 Kč41 334,77 Kč
100798,26420 Kč79 826,42 Kč
250762,15348 Kč190 538,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 006,85000 Kč
Unit Price with VAT:1 218,28850 Kč