



SFH213-PPPC-D07-ID-BK | |
|---|---|
DigiKey Part Number | S9307-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D07-ID-BK |
Description | CONN HEADER 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Header | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3385-6000 | 3M | 441 | MSC14K-ND | 83,42000 Kč | Similar |
| 3385-7000 | 3M | 215 | 3M11935-ND | 91,14000 Kč | Similar |
| 71600-114LF | Amphenol CS (FCI) | 159 | 609-4959-ND | 26,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,93000 Kč | 129,30 Kč |
| 25 | 12,12120 Kč | 303,03 Kč |
| 50 | 11,54140 Kč | 577,07 Kč |
| 100 | 10,98880 Kč | 1 098,88 Kč |
| 250 | 10,30012 Kč | 2 575,03 Kč |
| 500 | 9,80792 Kč | 4 903,96 Kč |
| 1 000 | 9,33930 Kč | 9 339,30 Kč |
| 3 000 | 8,64266 Kč | 25 927,98 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |





