



71600-114LF | |
|---|---|
DigiKey Part Number | 609-4959-ND |
Manufacturer | |
Manufacturer Product Number | 71600-114LF |
Description | CONN RCPT 14P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-114LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 26 | 21,17577 Kč | 550,57 Kč |
| 52 | 20,16615 Kč | 1 048,64 Kč |
| 104 | 19,20106 Kč | 1 996,91 Kč |
| 260 | 17,99769 Kč | 4 679,40 Kč |
| 520 | 17,13840 Kč | 8 911,97 Kč |
| 1 014 | 16,34945 Kč | 16 578,34 Kč |
| 2 522 | 15,33162 Kč | 38 666,35 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |







