SFH210-PPPC-D13-ID-BK-M181 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 956
Unit Price: 125,34000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 89,15797 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 277
Unit Price: 39,83000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7 059
Unit Price: 19,40000 Kč
Datasheet
26 Position Rectangular Header Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH210-PPPC-D13-ID-BK-M181

DigiKey Part Number
S9301-ND
Manufacturer
Manufacturer Product Number
SFH210-PPPC-D13-ID-BK-M181
Description
CONN HEADER 26POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Header Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Sullins Connector Solutions
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Header
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
26
Contact Finish Thickness
Flash
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3399-60003M956MSC26K-ND125,34000 KčSimilar
3399-70003M03399-7000-ND89,15797 KčSimilar
71600-126LFAmphenol CS (FCI)1 277609-1749-ND39,83000 KčSimilar
86130263130345E1LFAmphenol CS (FCI)7 059609-6238-ND19,40000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00014,34128 Kč14 341,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,34128 Kč
Unit Price with VAT:17,35295 Kč