
71600-126LF | |
|---|---|
DigiKey Part Number | 609-1749-ND |
Manufacturer | |
Manufacturer Product Number | 71600-126LF |
Description | CONN RCPT 26P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-126LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 15 | 33,10667 Kč | 496,60 Kč |
| 30 | 31,52500 Kč | 945,75 Kč |
| 60 | 30,01667 Kč | 1 801,00 Kč |
| 105 | 28,85324 Kč | 3 029,59 Kč |
| 255 | 27,10141 Kč | 6 910,86 Kč |
| 510 | 25,80696 Kč | 13 161,55 Kč |
| 1 005 | 24,60109 Kč | 24 724,10 Kč |
| 2 505 | 23,06653 Kč | 57 781,66 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |



