Similar
Similar
Similar
Similar

PREC040SBBN-M71RC | |
|---|---|
DigiKey Part Number | S1122EC-40-ND |
Manufacturer | |
Manufacturer Product Number | PREC040SBBN-M71RC |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.220" (5.58mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC36SBBN | Sullins Connector Solutions | 160 | S1122E-36-ND | 50,89000 Kč | Similar |
| 2340-5111TG | 3M | 1 366 | 3M11927-ND | 55,48000 Kč | Similar |
| 890-18-040-20-001101 | Preci-Dip | 0 | 890-18-040-20-001101-ND | 121,53243 Kč | Similar |
| 890-80-040-20-001101 | Preci-Dip | 0 | 890-80-040-20-001101-ND | 45,69194 Kč | Similar |
| M20-9754046 | Harwin Inc. | 76 | M20-9754046-ND | 26,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,76142 Kč | 9 761,42 Kč |
| Unit Price without VAT: | 9,76142 Kč |
|---|---|
| Unit Price with VAT: | 11,81132 Kč |






