Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
23xx-5111-TG
2340-5111TG
2340-5111TG

2340-5111TG

DigiKey Part Number
3M11927-ND
Manufacturer
Manufacturer Product Number
2340-5111TG
Description
CONN HEADER R/A 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2340-5111TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-10-040-20-001101Preci-Dip0800-10-040-20-001101-ND184,40936 KčSimilar
800-10-040-20-004101Preci-Dip0800-10-040-20-004101-ND204,84273 KčSimilar
800-80-040-20-001101Preci-Dip0800-80-040-20-001101-ND89,41168 KčSimilar
800-80-040-20-004101Preci-Dip0800-80-040-20-004101-ND94,51100 KčSimilar
800-V3-040-20-001101Preci-Dip0800-V3-040-20-001101-ND245,39920 KčSimilar
In-Stock: 1 366
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,48000 Kč55,48 Kč
1047,13300 Kč471,33 Kč
20038,14785 Kč7 629,57 Kč
60035,30175 Kč21 181,05 Kč
1 00034,05244 Kč34 052,44 Kč
Manufacturers Standard Package
Unit Price without VAT:55,48000 Kč
Unit Price with VAT:67,13080 Kč