


M20-9754046 | |
|---|---|
DigiKey Part Number | M20-9754046-ND |
Manufacturer | |
Manufacturer Product Number | M20-9754046 |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9754046 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2340-5111TG | 3M | 1 366 | 3M11927-ND | 55,48000 Kč | Similar |
| PREC040SBAN-M71RC | Sullins Connector Solutions | 6 569 | S1112EC-40-ND | 26,90000 Kč | Similar |
| PRPC040SBAN-M71RC | Sullins Connector Solutions | 3 057 | S1111EC-40-ND | 41,71000 Kč | Similar |
| PRPC040SBBN-M71RC | Sullins Connector Solutions | 3 946 | S1121EC-40-ND | 21,27000 Kč | Similar |
| PRPC040SBCN-M71RC | Sullins Connector Solutions | 1 320 | S1132EC-40-ND | 24,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 22,71200 Kč | 227,12 Kč |
| 200 | 18,37265 Kč | 3 674,53 Kč |
| 600 | 17,00175 Kč | 10 201,05 Kč |
| 1 000 | 16,39972 Kč | 16 399,72 Kč |
| 5 000 | 14,63994 Kč | 73 199,70 Kč |
| 10 000 | 13,94180 Kč | 139 418,00 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |


