
PREC024SFAN-RC | |
|---|---|
DigiKey Part Number | S1212EC-24-ND |
Manufacturer | |
Manufacturer Product Number | PREC024SFAN-RC |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PREC024SFAN-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.537" (13.63mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 10,81900 Kč | 108,19 Kč |
| 100 | 9,19420 Kč | 919,42 Kč |
| 500 | 8,20588 Kč | 4 102,94 Kč |
| 1 000 | 7,81390 Kč | 7 813,90 Kč |
| 5 000 | 6,97500 Kč | 34 875,00 Kč |
| 10 000 | 6,70353 Kč | 67 035,30 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |










