
PREC038SFAN-RC | |
|---|---|
DigiKey Part Number | S1212EC-38-ND |
Manufacturer | |
Manufacturer Product Number | PREC038SFAN-RC |
Description | CONN HEADER VERT 38POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 38 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PREC038SFAN-RC Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.537" (13.63mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 100 | 13,81670 Kč | 1 381,67 Kč |
| 500 | 12,33170 Kč | 6 165,85 Kč |
| 1 000 | 11,74292 Kč | 11 742,92 Kč |
| 5 000 | 10,48254 Kč | 52 412,70 Kč |
| 10 000 | 9,98251 Kč | 99 825,10 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |






