Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC014SBAN-M71RC

DigiKey Part Number
S1112EC-14-ND
Manufacturer
Manufacturer Product Number
PREC014SBAN-M71RC
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,94500 Kč89,45 Kč
1007,60340 Kč760,34 Kč
5006,78614 Kč3 393,07 Kč
1 0006,46192 Kč6 461,92 Kč
5 0005,76815 Kč28 840,75 Kč
10 0005,49297 Kč54 929,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 7377
Unit Price: 13,44000 Kč
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: 18,90000 Kč
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: 18,48000 Kč
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: 18,27000 Kč
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: 17,85000 Kč