Connector Header Through Hole, Right Angle 39 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC039SBAN-M71RC

DigiKey Part Number
S1112EC-39-ND
Manufacturer
Manufacturer Product Number
PREC039SBAN-M71RC
Description
CONN HEADER R/A 39POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 39 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,02100 Kč160,21 Kč
10013,60670 Kč1 360,67 Kč
50012,14398 Kč6 071,99 Kč
1 00011,56402 Kč11 564,02 Kč
5 00010,32283 Kč51 614,15 Kč
10 00010,28320 Kč102 832,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 7377
Unit Price: 13,44000 Kč
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: 18,48000 Kč
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: 18,27000 Kč
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: 17,85000 Kč
CONN HEADER R/A 35POS 2.54MM
In-Stock: 0
Unit Price: 17,64000 Kč