Similar
Similar
Similar
Similar
Similar
Similar

PPTC302LFBN-RC | |
|---|---|
DigiKey Part Number | S7098-ND |
Manufacturer | |
Manufacturer Product Number | PPTC302LFBN-RC |
Description | CONN HDR 60POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89891-330LF | Amphenol CS (FCI) | 0 | 609-89891-330LF-ND | 177,01000 Kč | Similar |
| ESD-130-G-03 | Samtec Inc. | 0 | ESD-130-G-03-ND | 709,73000 Kč | Similar |
| ESD-130-G-23 | Samtec Inc. | 0 | ESD-130-G-23-ND | 761,81000 Kč | Similar |
| ESD-130-T-03 | Samtec Inc. | 0 | ESD-130-T-03-ND | 401,69000 Kč | Similar |
| ESD-130-TT-03 | Samtec Inc. | 0 | ESD-130-TT-03-ND | 251,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,75185 Kč | 43 751,85 Kč |
| Unit Price without VAT: | 43,75185 Kč |
|---|---|
| Unit Price with VAT: | 52,93974 Kč |




















