Connector Header Through Hole 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC30DAAN

DigiKey Part Number
S2011E-30-ND
Manufacturer
Manufacturer Product Number
PBC30DAAN
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC30DAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1055,12000 Kč551,20 Kč
10046,84860 Kč4 684,86 Kč
50041,81920 Kč20 909,60 Kč
1 00039,82397 Kč39 823,97 Kč
5 00039,76303 Kč198 815,15 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 30792
Unit Price: 65,93000 Kč
CONN HEADER VERT 2POS
In-Stock: 16438
Unit Price: 7,98000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 10826
Unit Price: 10,08000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 4152
Unit Price: 12,18000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 9596
Unit Price: 14,49000 Kč