Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC30DBAN

DigiKey Part Number
S2112E-30-ND
Manufacturer
Manufacturer Product Number
PEC30DBAN
Description
CONN HEADER R/A 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
1058,87800 Kč588,78 Kč
10050,03190 Kč5 003,19 Kč
50044,66064 Kč22 330,32 Kč
1 00042,52998 Kč42 529,98 Kč
5 00037,96863 Kč189 843,15 Kč
Manufacturers Standard Package
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 1897
Unit Price: 69,92000 Kč
CONN HEADER R/A 2POS
In-Stock: 7793
Unit Price: 8,82000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 7233
Unit Price: 11,13000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 587
Unit Price: 13,44000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 760
Unit Price: 15,75000 Kč