



PPTC112LFBN-RC | |
|---|---|
DigiKey Part Number | S7079-ND |
Manufacturer | |
Manufacturer Product Number | PPTC112LFBN-RC |
Description | CONN HDR 22POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76314-111LF | Amphenol CS (FCI) | 71 | 609-76314-111LF-ND | 173,31000 Kč | Similar |
| ESD-111-G-23 | Samtec Inc. | 666 | ESD-111-G-23-ND | 240,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,46500 Kč | 254,65 Kč |
| 100 | 21,64590 Kč | 2 164,59 Kč |
| 500 | 19,32054 Kč | 9 660,27 Kč |
| 1 000 | 18,39830 Kč | 18 398,30 Kč |
| 5 000 | 16,42421 Kč | 82 121,05 Kč |
| 10 000 | 15,64098 Kč | 156 409,80 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

















