Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC11DBAN

DigiKey Part Number
S2112E-11-ND
Manufacturer
Manufacturer Product Number
PEC11DBAN
Description
CONN HEADER R/A 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1026,06900 Kč260,69 Kč
10022,14440 Kč2 214,44 Kč
50019,76476 Kč9 882,38 Kč
1 00018,82125 Kč18 821,25 Kč
5 00016,80173 Kč84 008,65 Kč
10 00016,00057 Kč160 005,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 1881
Unit Price: 69,45000 Kč
CONN HEADER R/A 2POS
In-Stock: 7793
Unit Price: 8,76000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 7233
Unit Price: 11,05000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 585
Unit Price: 13,35000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 760
Unit Price: 15,64000 Kč