Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC11DABN

DigiKey Part Number
S2022E-11-ND
Manufacturer
Manufacturer Product Number
PEC11DABN
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC11DABN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.230" (5.84mm)
Packaging
Bulk
Overall Contact Length
0.560" (14.22mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1025,92300 Kč259,23 Kč
10022,02340 Kč2 202,34 Kč
50019,65672 Kč9 828,36 Kč
1 00018,71844 Kč18 718,44 Kč
5 00016,70984 Kč83 549,20 Kč
10 00015,91312 Kč159 131,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 1179
Unit Price: 69,03000 Kč
CONN HEADER VERT 2POS
In-Stock: 20243
Unit Price: 8,76000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3284
Unit Price: 11,05000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 3285
Unit Price: 13,35000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 15,43000 Kč