



PPTC092LFBN-RC | |
|---|---|
DigiKey Part Number | S7077-ND |
Manufacturer | |
Manufacturer Product Number | PPTC092LFBN-RC |
Description | CONN HDR 18POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC092LFBN-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 100 | 16,92020 Kč | 1 692,02 Kč |
| 500 | 15,10260 Kč | 7 551,30 Kč |
| 1 000 | 14,38174 Kč | 14 381,74 Kč |
| 5 000 | 12,83830 Kč | 64 191,50 Kč |
| 10 000 | 12,22607 Kč | 122 260,70 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



















