Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC09DGAN

DigiKey Part Number
S2311E-09-ND
Manufacturer
Manufacturer Product Number
PBC09DGAN
Description
CONN HEADER R/A 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,47100 Kč414,71 Kč
10035,24510 Kč3 524,51 Kč
50031,46046 Kč15 730,23 Kč
1 00029,95911 Kč29 959,11 Kč
5 00026,74545 Kč133 727,25 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 214
Unit Price: 143,21000 Kč
CONN HEADER R/A 2POS
In-Stock: 228
Unit Price: 11,55000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 16,59000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 872
Unit Price: 21,42000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 7045
Unit Price: 26,04000 Kč