NPPC092KFMS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 30,46138 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 74,90400 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 53,08293 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 60,89440 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 46,48957 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 63,02480 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 60,26440 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 62,44247 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 950
Unit Price: 86,93000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 25
Unit Price: 85,67000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 63,05700 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 64,80320 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 58,33593 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 97,78360 Kč
Datasheet
18 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC092KFMS-RC

DigiKey Part Number
S5718-ND
Manufacturer
Manufacturer Product Number
NPPC092KFMS-RC
Description
CONN HDR 18POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC092KFMS-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPC092KFMP-RCSullins Connector Solutions0NPPC092KFMP-RC-ND30,46138 KčParametric Equivalent
SSM-109-F-DV-A-KSamtec Inc.0SSM-109-F-DV-A-K-ND74,90400 KčSimilar
SSM-109-F-DV-A-K-TRSamtec Inc.0SSM-109-F-DV-A-K-TR-ND53,08293 KčSimilar
SSM-109-F-DV-BESamtec Inc.0SSM-109-F-DV-BE-ND60,89440 KčSimilar
SSM-109-F-DV-K-TRSamtec Inc.0SSM-109-F-DV-K-TR-ND46,48957 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00030,46138 Kč30 461,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,46138 Kč
Unit Price with VAT:36,85827 Kč