Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC09DBEN

DigiKey Part Number
S2152E-09-ND
Manufacturer
Manufacturer Product Number
PEC09DBEN
Description
CONN HEADER R/A 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.500" (12.70mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1044,26400 Kč442,64 Kč
10037,62000 Kč3 762,00 Kč
50033,57916 Kč16 789,58 Kč
1 00031,97680 Kč31 976,80 Kč
5 00028,54678 Kč142 733,90 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 64
Unit Price: 153,92000 Kč
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 11,97000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 17,43000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 22,47000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: 27,72000 Kč