Connector Header Through Hole 56 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC28DABN

DigiKey Part Number
S2022E-28-ND
Manufacturer
Manufacturer Product Number
PEC28DABN
Description
CONN HEADER VERT 56POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 56 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,47000 Kč57,47 Kč
1046,81500 Kč468,15 Kč
10038,16790 Kč3 816,79 Kč
50034,81164 Kč17 405,82 Kč
Manufacturers Standard Package
Unit Price without VAT:57,47000 Kč
Unit Price with VAT:69,53870 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 3171
Unit Price: 61,47000 Kč
CONN HEADER VERT 2POS
In-Stock: 16840
Unit Price: 7,79000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1444
Unit Price: 9,89000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 3699
Unit Price: 11,79000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 13,89000 Kč