Parametric Equivalent
Similar
Similar
Similar
Similar

NPPC282KFMS-RC | |
|---|---|
DigiKey Part Number | S5737-ND |
Manufacturer | |
Manufacturer Product Number | NPPC282KFMS-RC |
Description | CONN HDR 56POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC282KFMP-RC | Sullins Connector Solutions | 0 | NPPC282KFMP-RC-ND | 75,02165 Kč | Parametric Equivalent |
| SSM-128-F-DV | Samtec Inc. | 0 | SSM-128-F-DV-ND | 125,85625 Kč | Similar |
| SSM-128-L-DV-P-TR | Samtec Inc. | 0 | SSM-128-L-DV-P-TR-ND | 132,93651 Kč | Similar |
| SSM-128-S-DV-A-K-TR | Samtec Inc. | 0 | SSM-128-S-DV-A-K-TR-ND | 203,46375 Kč | Similar |
| SSM-128-S-DV-BE-A-K-TR | Samtec Inc. | 0 | SSM-128-S-DV-BE-A-K-TR-ND | 203,46375 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,77029 Kč | 77 770,29 Kč |
| Unit Price without VAT: | 77,77029 Kč |
|---|---|
| Unit Price with VAT: | 94,10205 Kč |

















