PPPC282LFBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 50,12223 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 214,70131 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 662,49000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 710,99000 Kč
Datasheet
56 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC282LFBN-RC

DigiKey Part Number
S7131-ND
Manufacturer
Manufacturer Product Number
PPPC282LFBN-RC
Description
CONN HDR 56POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
PPPC282LFBN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tray
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyester
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPC282LFBN-RCSullins Connector Solutions0NPPC282LFBN-RC-ND50,12223 KčParametric Equivalent
0015446856Molex00015446856-ND214,70131 KčSimilar
ESD-128-G-03Samtec Inc.0ESD-128-G-03-ND662,49000 KčSimilar
ESD-128-G-23Samtec Inc.0ESD-128-G-23-ND710,99000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00042,49071 Kč42 490,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,49071 Kč
Unit Price with VAT:51,41376 Kč