Connector Header Through Hole 56 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC28DAAN

DigiKey Part Number
S2012E-28-ND
Manufacturer
Manufacturer Product Number
PEC28DAAN
Description
CONN HEADER VERT 56POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 56 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC28DAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
1035,74300 Kč357,43 Kč
10030,37090 Kč3 037,09 Kč
50027,10862 Kč13 554,31 Kč
1 00025,81488 Kč25 814,88 Kč
5 00024,74398 Kč123 719,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč
Alternate Length
CONN HEADER VERT 34POS 2.54MM
In-Stock: 11
Unit Price: 28,42000 Kč
CONN HEADER VERT 72POS 2.54MM
In-Stock: 13600
Unit Price: 43,57000 Kč
CONN HEADER VERT 2POS
In-Stock: 5548
Unit Price: 7,16000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 17190
Unit Price: 8,42000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 4181
Unit Price: 9,89000 Kč